The XAL5030-161MED is a shielded/molded wirewound inductor with a composite core material and a tolerance of 20%. It has an inductance of 0.16uH and a maximum DC current rating of 22.2A. The inductor measures 5.68mm in length, 5.48mm in depth, and 3.1mm in height. It operates over a temperature range of -40°C to 125°C.
Coilcraft XAL5030-161MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.16uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 22.2A |
| Maximum Saturation Current | 31(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00236Ohm |
| Minimum Self Resonant Frequency | 183M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 3.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XAL5030-161MED to view detailed technical specifications.
No datasheet is available for this part.