The XAL5030-332MED is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 3.3uH and a maximum operating temperature of 125C. It has a dual-ended terminal placement and is shielded. The inductor is designed for power inductor applications and has a self-resonance frequency of 28MHz. It is rated for a maximum current of 8.1A and has a DC resistance of 0.0233 ohms.
Coilcraft XAL5030-332MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0233 |
| Rated Current-Max | 8.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL5030-332MED to view detailed technical specifications.
No datasheet is available for this part.