The XAL5030-472MED is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 4.7uH and a maximum rated current of 5.9A. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is a dual-ended, surface mount component with a package length of 5.48mm, width of 5.28mm, and height of 3.1mm.
Coilcraft XAL5030-472MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 5.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL5030-472MED to view detailed technical specifications.
No datasheet is available for this part.