The XAL6030-561MSC is a shielded/molded wirewound inductor from Coilcraft with a composite core material. It has an inductance of 0.56uH and a tolerance of 20%. The inductor can handle a maximum DC current of 22A and has a typical temperature rise of 40C. It measures 6.76mm in length, 6.56mm in depth, and 3.1mm in height. The inductor operates within a temperature range of -40C to 125C.
Coilcraft XAL6030-561MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 22A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 29(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00331Ohm |
| Minimum Self Resonant Frequency | 61M(Typ)Hz |
| Product Length | 6.76mm |
| Height | 3.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XAL6030-561MSC to view detailed technical specifications.
No datasheet is available for this part.