
The XAL6060-562MEC is a general purpose inductor from Coilcraft with a nominal inductance of 5.6uH. It has a maximum operating temperature of 125C and a rated current of 10A. The inductor is shielded and designed for power applications. It is a surface mount component with a package length of 6.56mm, width of 6.36mm, and height of 6.1mm.
Coilcraft XAL6060-562MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.56 |
| Tolerance | 20 |
| Package Width | 6.36 |
| Package Height | 6.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0159 |
| Rated Current-Max | 10 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL6060-562MEC to view detailed technical specifications.
No datasheet is available for this part.