The XAL6060-682MSC is a shielded/molded composite inductor from Coilcraft. It has a type of power inductors with a technology of wirewound. The inductance is 6.8uH with a tolerance of 20%. The inductance test frequency is 1M. The maximum DC current is 9A and the typical temperature rise is 40°C. The maximum saturation current is 9.2A (typical) and the inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.0208 ohms and the minimum self resonant frequency is 18M (typical). The product length is 6.76mm, height is 6.1mm, and product depth is 6.56mm. The operating temperature range is from -40°C to 125°C.
Coilcraft XAL6060-682MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0208Ohm |
| Minimum Self Resonant Frequency | 18M(Typ)Hz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XAL6060-682MSC to view detailed technical specifications.
No datasheet is available for this part.