The XAL6060-682MTC is a shielded general purpose inductor from Coilcraft with a nominal inductance of 6.8uH and a maximum operating temperature of 125C. It has a dual-ended terminal placement and is designed for surface mount applications. The inductor is rated for a maximum current of 9A and has a DC resistance of 0.0208 ohms. It is suitable for use as a power inductor.
Coilcraft XAL6060-682MTC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.56 |
| Tolerance | 20 |
| Package Width | 6.36 |
| Package Height | 6.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0208 |
| Rated Current-Max | 9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL6060-682MTC to view detailed technical specifications.
No datasheet is available for this part.