The XAL7020-102MED is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 1 microhenry and is designed for use in power applications. The inductor operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius and is rated for a maximum current of 11 amperes. It features a DC resistance of 0.0108 ohms and is available in a surface mount package with dimensions of 7.5 millimeters in length and width, and 2 millimeters in height.
Coilcraft XAL7020-102MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0108 |
| Rated Current-Max | 11 |
| Test Frequency | 1 |
| Self Resonance Frequency | 46 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL7020-102MED to view detailed technical specifications.
No datasheet is available for this part.