The XAL7030-472MED is a shielded/molded wirewound inductor from Coilcraft. It has a composite core material and a minimum self resonant frequency of 21 MHz at typical conditions. The inductor's inductance is 4.7 uH with a tolerance of 20%. It can handle a maximum DC current of 9 A and a maximum saturation current of 10.1 A at typical conditions. The inductor's DC resistance is 0.03 ohms. It has a product length of 8 mm and a height of 3.1 mm. The XAL7030-472MED operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 9A |
| Maximum Saturation Current | 10.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.03Ohm |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Product Length | 8mm |
| Height | 3.1mm |
| Product Depth | 8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |