The XAL7030-562MEB is a general purpose inductor from Coilcraft with a nominal inductance of 5.6uH. It has a maximum operating temperature of 125°C and a maximum rated current of 7.3A. The inductor is shielded and has a self-resonance frequency of 17. The package dimensions are 7.5mm in length and 7.5mm in width, with a height of 3.1mm. It is designed for surface mount applications.
Coilcraft XAL7030-562MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03232 |
| Rated Current-Max | 7.3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL7030-562MEB to view detailed technical specifications.
No datasheet is available for this part.