The XAL7030-601MTC is a shielded/molded wirewound inductor from Coilcraft. It has a type of power inductor with a composite core material and a tolerance of 20%. The inductance is 0.6uH, with a maximum DC current of 23A and a typical temperature rise of 40C. The inductor has a maximum saturation current of 36A (typical) and an inductance decrease percentage of 30% at the maximum DC current. The minimum self resonant frequency is 72M (typical). The inductor is available in a surface mount package with dimensions of 8x3.1x8 and operates over a temperature range of -40 to 125C.
Coilcraft XAL7030-601MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 23A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 36(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0033Ohm |
| Minimum Self Resonant Frequency | 72M(Typ)Hz |
| Product Length | 8mm |
| Height | 3.1mm |
| Product Depth | 8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XAL7030-601MTC to view detailed technical specifications.
No datasheet is available for this part.