The XAL7070-562MED is a 5.6uH general purpose inductor from Coilcraft, featuring a maximum operating temperature of 125C and a rated current of 11.4A. It has a dual ended terminal placement and is shielded for reduced electromagnetic interference. This surface mount inductor is designed for use in power inductor applications and has a self resonance frequency of 21MHz.
Coilcraft XAL7070-562MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.2 |
| Package Height | 7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01503 |
| Rated Current-Max | 11.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL7070-562MED to view detailed technical specifications.
No datasheet is available for this part.