Coilcraft XAL8080-102MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.6 |
| Tolerance | 20 |
| Package Width | 8.1 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00233 |
| Rated Current-Max | 34.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 49.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL8080-102MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.