The XAR7030-103MEC is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 10uH, a maximum operating temperature of 165 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. The inductor has a dual-ended terminal placement and is shielded. It is rated for a maximum current of 4A and has a self-resonance frequency of 12 MHz. The inductor is designed for power applications and has a DC resistance of 0.06946 ohms.
Coilcraft XAR7030-103MEC technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.5 |
| Tolerance | 20 |
| Package Width | 8.5 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06946 |
| Rated Current-Max | 4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAR7030-103MEC to view detailed technical specifications.
No datasheet is available for this part.