The XAR7030-472MEC is a surface mount fixed inductor from Coilcraft with a nominal inductance of 4.7uH. It has a maximum operating temperature of 165C and a minimum operating temperature of -40C. The inductor is shielded and has a DC resistance of 0.03. It is rated for a maximum current of 5.7A and has a self resonance frequency of 21MHz. The inductor is a general purpose inductor suitable for power inductor applications.
Coilcraft XAR7030-472MEC technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.5 |
| Tolerance | 20 |
| Package Width | 8.5 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 5.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAR7030-472MEC to view detailed technical specifications.
No datasheet is available for this part.