This surface mount inductor features a general purpose design with a nominal inductance of 0.072uH and a maximum rated current of 23.6mA. It operates within a temperature range of -40 to 125C and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and is available in a chip package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.072 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00315 |
| Rated Current-Max | 23.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |