Coilcraft XEL3520-561MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 10.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0167Ohm |
| Minimum Self Resonant Frequency | 129M(Typ)Hz |
| Product Length | 3.65mm |
| Height | 2mm |
| Product Depth | 3.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft XEL3520-561MED to view detailed technical specifications.
No datasheet is available for this part.