The XEL3520-801MEB is a 0.8uH general purpose inductor from Coilcraft, designed for power applications. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is shielded and has a rated current of 8.3A. It is a surface mount component with a package height of 2mm and a package width of 3.2mm.
Coilcraft XEL3520-801MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02355 |
| Rated Current-Max | 8.3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 94 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft XEL3520-801MEB to view detailed technical specifications.
No datasheet is available for this part.