The XEL4020-122MED is a shielded molded wirewound inductor from Coilcraft. It has a composite core material and a tolerance of 20%. The inductor has a maximum DC current rating of 9A and a typical temperature rise of 40C. The device is available in a 1515 case size with a product length of 4.3mm and a height of 2.1mm. It operates over a temperature range of -40C to 125C.
Coilcraft XEL4020-122MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 8.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0195Ohm |
| Minimum Self Resonant Frequency | 59M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft XEL4020-122MED to view detailed technical specifications.
No datasheet is available for this part.