The XEL4020-152MEB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 1.5uH and a maximum rated current of 7.5A. The inductor is shielded and has a self resonance frequency of 54MHz. It is designed for use in power inductor applications and has a DC resistance of 0.0236 ohms. The inductor is available in a 4x4x2.1mm package type 1616 and has a tolerance of 20%. It can operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XEL4020-152MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0236 |
| Rated Current-Max | 7.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XEL4020-152MEB to view detailed technical specifications.
No datasheet is available for this part.