The XEL4020-201MEC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.2uH and a maximum rated current of 17.2A. The inductor is shielded and has a tolerance of 20%. It is designed for use as a power inductor and has a self resonance frequency of 180MHz. The inductor is available in a 1616 package type and has a maximum operating temperature of 125°C.
Coilcraft XEL4020-201MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00335 |
| Rated Current-Max | 17.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 180 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XEL4020-201MEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.