
The XEL4020-561MEB is a surface mount inductor from Coilcraft with a general purpose inductor type and a nominal inductance of 0.56uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a rated current maximum of 13.8A and a DC resistance of 0.0088 ohms. It is shielded and has a self resonance frequency of 90 MHz.
Coilcraft XEL4020-561MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0088 |
| Rated Current-Max | 13.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XEL4020-561MEB to view detailed technical specifications.
No datasheet is available for this part.