The XEL4020-561MED is a shielded/molded wirewound inductor with a composite core material. It has an inductance of 0.56uH with a tolerance of 20%. The inductor can handle a maximum DC current of 13.8A and has a typical temperature rise of 40 degrees. It is designed to operate within a temperature range of -40 to 125 degrees Celsius.
Coilcraft XEL4020-561MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 13.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0088Ohm |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft XEL4020-561MED to view detailed technical specifications.
No datasheet is available for this part.