The XEL4020-821MEC is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.82uH and a maximum rated current of 11.5A. The inductor is shielded and has a dual ended terminal placement. It is designed for use as a power inductor and has a self resonance frequency of 69MHz. The inductor is rated for operation over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XEL4020-821MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.013 |
| Rated Current-Max | 11.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 69 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XEL4020-821MEC to view detailed technical specifications.
No datasheet is available for this part.