The XEL5050-562MEC is a shielded molded wirewound inductor from Coilcraft. It has a composite core material and a tolerance of 20%. The inductor's inductance is 5.6uH, with a maximum DC current rating of 7.6A. The typical temperature rise is 40C, and the maximum operating temperature is 125C. The inductor measures 5.68mm in length, 5.1mm in height, and 5.48mm in depth.
Coilcraft XEL5050-562MEC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0248Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 5.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XEL5050-562MEC to view detailed technical specifications.
No datasheet is available for this part.