The XEL5050-562MED is a shielded/molded wirewound inductor from Coilcraft with a composite core material and 5.6uH inductance. It has a 20% tolerance and is tested at 1M frequency. The inductor can handle a maximum DC current of 7.6A and has a typical temperature rise of 40°C. It is rated for operation between -40°C and 125°C.
Coilcraft XEL5050-562MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0248Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 5.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft XEL5050-562MED to view detailed technical specifications.
No datasheet is available for this part.