Coilcraft XFL2005-151MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.098Ohm |
| Minimum Self Resonant Frequency | 590M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 0.5mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft XFL2005-151MSB to view detailed technical specifications.
No datasheet is available for this part.