The XFL2005-562MEB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 5.6uH and a maximum operating temperature of 85°C. The inductor is shielded and designed for power applications. It has a maximum rated current of 0.39A and a DC resistance of 1.98mΩ. The inductor is available in a chip package type.
Coilcraft XFL2005-562MEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.9 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.98 |
| Rated Current-Max | 0.39 |
| Test Frequency | 1 |
| Self Resonance Frequency | 65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XFL2005-562MEB to view detailed technical specifications.
No datasheet is available for this part.