The XFL2005-562MEC is a shielded general purpose inductor from Coilcraft with a nominal inductance of 5.6uH. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is designed for surface mount applications and has a rated current of 0.39A. It features a DC resistance of 1.98Ohm and a self resonance frequency of 65MHz.
Coilcraft XFL2005-562MEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.9 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.98 |
| Rated Current-Max | 0.39 |
| Test Frequency | 1 |
| Self Resonance Frequency | 65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XFL2005-562MEC to view detailed technical specifications.
No datasheet is available for this part.