The XFL2006-562MED is a shielded, wirewound inductor from Coilcraft with a composite core material. It has an inductance of 5.6uH with a 20% tolerance, and an inductance test frequency of 1M. The inductor can handle a maximum DC current of 0.6A and a maximum saturation current of 0.5A, with a 30% inductance decrease at Isat. The maximum DC resistance is 0.825 ohms and the minimum self resonant frequency is 61MHz. The inductor measures 2.2mm in length, 0.6mm in height, and 2.1mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft XFL2006-562MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.825Ohm |
| Minimum Self Resonant Frequency | 61M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 0.6mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XFL2006-562MED to view detailed technical specifications.
No datasheet is available for this part.