Coilcraft XFL2006-563MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.195A |
| Maximum Saturation Current | 0.145A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 7.32Ohm |
| Minimum Self Resonant Frequency | 16.5M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 0.6mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XFL2006-563MED to view detailed technical specifications.
No datasheet is available for this part.