The XFL5015-421MED is a shielded molded wirewound inductor from Coilcraft. It has a composite core material and a tolerance of 20%. The inductor has a maximum DC current of 12.7A and a maximum saturation current of 10.1A. The minimum self resonant frequency is 92MHz. The inductor is designed for surface mount applications and has a product length of 5.68mm, a height of 1.5mm, and a product depth of 5.48mm. It operates over a temperature range of -40°C to 125°C.
Coilcraft XFL5015-421MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.42uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 12.7A |
| Maximum Saturation Current | 10.1A |
| Max DC Resistance | 0.00719Ohm |
| Minimum Self Resonant Frequency | 92M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 1.5mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft XFL5015-421MED to view detailed technical specifications.
No datasheet is available for this part.