The XFL5030-222MED is a shielded/molded wirewound inductor from Coilcraft with a composite core material. It has an inductance of 2.2uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 11.5A and has a typical temperature rise of 40°C. The maximum saturation current is 4.3A, and the inductance decreases by 30% at this current. The maximum DC resistance is 0.012 ohms, and the minimum self-resonant frequency is 37.4MHz. The inductor measures 5.68mm in length, 3.1mm in height, and 5.48mm in depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 11.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.012Ohm |
| Minimum Self Resonant Frequency | 37.4M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 3.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |