Coilcraft XFL5030-271MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 25.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00255Ohm |
| Minimum Self Resonant Frequency | 132M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 3.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft XFL5030-271MED to view detailed technical specifications.
No datasheet is available for this part.