The XGL4020-822MED is a shielded/molded wirewound inductor from Coilcraft. It has a composite core material and a maximum DC current rating of 4.1A. The inductor's inductance is 8.2uH with a tolerance of 20%. It has a typical temperature rise of 40C and a maximum saturation current of 3.2A. The inductor's inductance decreases by 30% at its maximum DC current. It has a minimum self-resonant frequency of 20Mhz and a maximum DC resistance of 0.0781 ohms. The inductor is available in a surface mount package with dimensions of 1515, 4.3, and 2.1.
Coilcraft XGL4020-822MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0781Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft XGL4020-822MED to view detailed technical specifications.
No datasheet is available for this part.