The XGL4030-562MEC is a 5.6uH general purpose inductor from Coilcraft, rated for a maximum operating temperature of 125C. It has a maximum rated current of 5.5A and a DC resistance of 0.0347 ohms. The inductor is shielded and has a self-resonance frequency of 25 MHz. It is designed for surface mount applications and has a package height of 3.1mm.
Coilcraft XGL4030-562MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0347 |
| Rated Current-Max | 5.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XGL4030-562MEC to view detailed technical specifications.
No datasheet is available for this part.