Coilcraft XGL6060-822MEC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 10.1A |
| Max DC Resistance | 0.0168Ohm |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Product Length | 6.91mm |
| Height | 6.1mm |
| Product Depth | 6.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XGL6060-822MEC to view detailed technical specifications.
No datasheet is available for this part.