The Coilcraft XTL7030-393MEC is a surface mount general purpose inductor with a nominal inductance of 39uH and a maximum rated current of 2.6A. It has a DC resistance of 0.22R and a self resonance frequency of 7.6MHz. The inductor is shielded and has a tolerance of 20%. It is designed for power inductor applications and has a package size of 7.1mm x 7.1mm x 3mm. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft XTL7030-393MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 7.1 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 2.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 7.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XTL7030-393MEC to view detailed technical specifications.
No datasheet is available for this part.