Coilcraft YA8779-BLD technical specifications.
| Width | 10.92 |
| Length | 13.21 |
| Input Voltage-Max | 70 |
| Input Voltage-Min | 4.5 |
| Height | 9.02 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft YA8779-BLD to view detailed technical specifications.
No datasheet is available for this part.