Coilcraft Z9260-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 36.8 |
| Length | 36.8 |
| Manufacturer Series | Z9260-A |
| Height | 29.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft Z9260-A to view detailed technical specifications.
No datasheet is available for this part.