Coilmaster CIBT0607S technical specifications.
| Transformer Type | BMS Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.45Ohm |
| Maximum DCR Secondary Side | 0.85Ohm |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Maximum Insertion Loss | -0.25@4MHzdB |
| Minimum Return Loss | -22@4MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Type | SMD |
Download the complete datasheet for Coilmaster CIBT0607S to view detailed technical specifications.
No datasheet is available for this part.