Telecom Transformer 1:1 0.5Ohm Prim. DCR 0.4Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive
Checking distributor stock and pricing after the page loads.
| Transformer Type | BMS Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 4300VDC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Package Type | SMD |