Coilmaster CIBT0808S technical specifications.
| Transformer Type | BMS Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 3200VDC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Type | SMD |
Download the complete datasheet for Coilmaster CIBT0808S to view detailed technical specifications.
No datasheet is available for this part.