This dual common mode choke is a power line component with a configuration of two lines. It has an impedance of 90 and a maximum DC current of 2A. The device is designed for surface mount applications and has a product length of 6 and a product depth of 5. The minimum insulation resistance is 10M ohms. The operating temperature range is not specified.
Coilmaster CME-PCF474521PN-900T technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.042Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 6mm |
| Product Depth | 5mm |
| Height | 2.1mm |
Download the complete datasheet for Coilmaster CME-PCF474521PN-900T to view detailed technical specifications.
No datasheet is available for this part.