Coilmaster CMI-CSSP10048NF-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.1A |
| Maximum Saturation Current | 3.9A |
| Max DC Resistance | 0.078Ohm |
| Product Length | 10.3mm |
| Height | 4.8mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Coilmaster CMI-CSSP10048NF-220M to view detailed technical specifications.
No datasheet is available for this part.