Inductor Power Shielded Wirewound 82uH 20% 100KHz 1.4A 0.35Ohm DCR 3131 Automotive T/R
Coilmaster CMI-CSSP8045NF-820M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.35Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.5mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Coilmaster CMI-CSSP8045NF-820M to view detailed technical specifications.
No datasheet is available for this part.