Inductor Power Shielded/Molded Wirewound 0.47uH 20% 1MHz Metal 5.6A 0.022Ohm DCR 1008 T/R
Coilmaster CMI-MMPF252012HH-R47M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.022Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPF252012HH-R47M to view detailed technical specifications.
No datasheet is available for this part.