The CMI-MMPF5030QL-R80M-SB is a wirewound inductor with a molded protection style and a metal alloy powder core material. It has an inductance of 0.8uH with a tolerance of 20% and is tested at a frequency of 1Mhz. The inductor can handle a maximum DC current of 11.7A and has a typical temperature rise of 40C. It can operate within a temperature range of -40C to 125C.
Coilmaster CMI-MMPF5030QL-R80M-SB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Metal Alloy Powder |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 11.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 16.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00565Ohm |
| Product Length | 5.68mm |
| Height | 3.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPF5030QL-R80M-SB to view detailed technical specifications.
No datasheet is available for this part.