This 10uH shielded/molded wirewound inductor features a metal core and 20% tolerance. It has a maximum DC current of 7A and a typical temperature rise of 40°C. The inductor's inductance decrease percentage at saturation current is 30%. It is designed for surface mount applications and has a case size of 4040.
Coilmaster CMI-MMPP10040LL-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0312Ohm |
| Case Size | 4040 |
| Product Length | 11.35mm |
| Height | 4mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP10040LL-100M to view detailed technical specifications.
No datasheet is available for this part.