This 15uH shielded/molded wirewound inductor features a 20% tolerance and a maximum DC current of 6A. The typical temperature rise is 40°C, and the maximum saturation current is 9A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.048 ohms and is available in a 4040 case size. Operating temperature range is -40°C to 125°C.
Coilmaster CMI-MMPP10040LL-150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.048Ohm |
| Case Size | 4040 |
| Product Length | 11.35mm |
| Height | 4mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP10040LL-150M to view detailed technical specifications.
No datasheet is available for this part.